Part Details for ERCD-020-20.00-TEU-TEU-3-B by Samtec Inc
Overview of ERCD-020-20.00-TEU-TEU-3-B by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ERCD-020-20.00-TEU-TEU-3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERCD-020-20.00-TEU-TEU-3-B-ND
|
DigiKey | 0.80 MM EDGE RATE COAX CABLE ASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERCD-020-20.00-TEU
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-020-20.00-TEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERCD-020-20.00-TEU
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-020-20.00-TEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERCD-020-20.00-TEU
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-020-20.00-TEU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e135cd7c1c4c382fd319
|
Samtec | 0.80 mm Edge Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now | |
DISTI #
ERCD-020-20.00-TEU-TEU-3-B
|
Toby Electronics | ERCD - Samtec 0.80mm Edge Rate® High-Speed Coax Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | 0 |
|
Buy Now |
Part Details for ERCD-020-20.00-TEU-TEU-3-B
ERCD-020-20.00-TEU-TEU-3-B CAD Models
ERCD-020-20.00-TEU-TEU-3-B Part Data Attributes
|
ERCD-020-20.00-TEU-TEU-3-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERCD-020-20.00-TEU-TEU-3-B
Samtec Inc
Cable Assembly, 34AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.508 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |