Part Details for ERDP-013-40.00-TBR-TBL-7-D by Samtec Inc
Overview of ERDP-013-40.00-TBR-TBL-7-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERDP-013-40.00-TBR-TBL-7-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERDP-013-40.00-TBR-TBL-7-D-ND
|
DigiKey | CBL ASSM M-M 26POS 40" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$85.9693 / $106.6800 | Buy Now |
DISTI #
ERDP-013-40.00-TBR-TBL-7-D
|
Avnet Americas | 0.80 mm Edge Rate Twinax Cable Assemblies - Bulk (Alt: ERDP-013-40.00-TBR-TBL-7-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ERDP1340TBRTBL5D
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm Edge Rate Twinax Cable Assemblies RoHS: Compliant | 4 |
|
$90.9700 / $106.6600 | Buy Now |
DISTI #
ERDP-013-40.00-TBR-TBL-7-D
|
Avnet Americas | 0.80 mm Edge Rate Twinax Cable Assemblies - Bulk (Alt: ERDP-013-40.00-TBR-TBL-7-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6018266ddf66d53c21728141
|
Samtec | 0.80 mm Edge Rate® Twinax Cable Assemblies RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for ERDP-013-40.00-TBR-TBL-7-D
ERDP-013-40.00-TBR-TBL-7-D CAD Models
ERDP-013-40.00-TBR-TBL-7-D Part Data Attributes:
|
ERDP-013-40.00-TBR-TBL-7-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERDP-013-40.00-TBR-TBL-7-D
Samtec Inc
Cable Assembly, 26 Conductor(s), 30AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.575 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.4 A | |
Rated Voltage | 300 V | |
Resistance | 0.331 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |