-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8131
|
Newark | Erf5-060-05.0-L-Dv-K-Tr - Tape & Reel |Samtec ERF5-060-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 647 |
|
$3.5400 / $3.8400 | Buy Now |
DISTI #
29AJ5504
|
Newark | Mezzanine Conn, Rcpt, 120Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF5-060-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8100 / $9.2700 | Buy Now |
DISTI #
SAM13509CT-ND
|
DigiKey | CONN SOCKET 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2448 In Stock |
|
$4.0000 / $5.4500 | Buy Now |
DISTI #
ERF5-060-05.0-L-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF5-060-05.0-L-DV) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 1 Weeks, 0 Days Container: Reel | 72 Factory Stock |
|
$4.9600 / $7.9900 | Buy Now |
DISTI #
200-ERF5060050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal, Right-Angle RoHS: Compliant | 520 |
|
$3.0400 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant |
575 On Order 72 Factory Stock |
|
$2.8900 / $5.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10 |
|
$10.7293 | Buy Now |
|
Powell Electronics | 0.50 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 427 |
|
$3.9800 / $5.4100 | Buy Now |
DISTI #
000000000003508580
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 72 |
|
$5.6100 / $8.6400 | Buy Now |
DISTI #
ERF5-060-05.0-L-DV-K-TR
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF5-060-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-060-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-060-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for ERF5-060-05.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-060-05.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84618-5 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF5-060-05.0-L-DV-K-TR vs 84618-5 |
4-179577-5 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ERF5-060-05.0-L-DV-K-TR vs 4-179577-5 |
10069524-121629 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF5-060-05.0-L-DV-K-TR vs 10069524-121629 |
KX14-120NLD1L | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ERF5-060-05.0-L-DV-K-TR vs KX14-120NLD1L |
TX14-120R-7ST-MN2E | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-060-05.0-L-DV-K-TR vs TX14-120R-7ST-MN2E |
TX14-120R-LT-H1GE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-060-05.0-L-DV-K-TR vs TX14-120R-LT-H1GE |
10069524-122420 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF5-060-05.0-L-DV-K-TR vs 10069524-122420 |
PK5-120S-C-T-4-GGF | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | ERF5-060-05.0-L-DV-K-TR vs PK5-120S-C-T-4-GGF |
KX14-120N3FE | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ERF5-060-05.0-L-DV-K-TR vs KX14-120N3FE |
5-5179233-5 | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | ERF5-060-05.0-L-DV-K-TR vs 5-5179233-5 |