-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3827
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-020-01-L-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$6.5300 / $8.8100 | Buy Now |
DISTI #
14AC2400
|
Newark | Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Right Angle, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec ERF8-020-01-L-D-RA-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $12.7900 | Buy Now |
DISTI #
SAM13130CT-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1188 In Stock |
|
$5.7847 / $10.7800 | Buy Now |
DISTI #
ERF8-020-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERF8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$6.1800 / $8.3400 | Buy Now |
DISTI #
200-ERF802001LDRALTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket, Right-Angle RoHS: Compliant | 345 |
|
$3.8200 / $7.6700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
165 In Stock 4546 Factory Stock |
|
$3.8200 / $7.6700 | Buy Now |
DISTI #
70728857
|
Verical | Conn Micro High Speed Socket Strip SKT 40 POS 0.8mm Solder RA SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2337 | Americas - 160 |
|
$6.9560 / $9.9740 | Buy Now |
DISTI #
ERF8-020-01-L-D-RA
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: ERF8-020-01-L-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$6.1800 / $8.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 4 |
|
$11.0705 / $11.3152 | Buy Now |
|
Powell Electronics | 0.80 mm Edge R Min Qty: 1 | 3000 |
|
$5.6900 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-020-01-L-D-RA-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-020-01-L-D-RA-L-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT, LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.447 inch | |
Body Length | 1.142 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for ERF8-020-01-L-D-RA-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-020-01-L-D-RA-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM8-020-05.0-S-DV | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | ERF8-020-01-L-D-RA-L-TR vs ERM8-020-05.0-S-DV |