Part Details for ERF8-025-05.0-L-DV-S-K-TR by Samtec Inc
Overview of ERF8-025-05.0-L-DV-S-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-025-05.0-L-DV-S-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERF8-025-05.0-L-DV-S-K-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5827 | Buy Now |
DISTI #
ERF8-025-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-L-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.2100 / $6.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $6.4600 | Buy Now | |
DISTI #
ERF8-025-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-L-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.2100 / $6.4600 | Buy Now |
DISTI #
ERF8-025-05.0-L-DV
|
Avnet Americas | Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-L-DV) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$4.2100 / $6.4600 | Buy Now |
DISTI #
000000000006248732
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.9000 / $6.4600 | Buy Now |
|
Master Electronics | 0 |
|
$2.6300 / $6.4600 | Buy Now | |
DISTI #
5cd8e1dbcd7c1c4c3830b631
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.6300 / $6.4600 | Buy Now |
Part Details for ERF8-025-05.0-L-DV-S-K-TR
ERF8-025-05.0-L-DV-S-K-TR CAD Models
ERF8-025-05.0-L-DV-S-K-TR Part Data Attributes
|
ERF8-025-05.0-L-DV-S-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-025-05.0-L-DV-S-K-TR
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ERF8-025-05.0-L-DV-S-K-TR
This table gives cross-reference parts and alternative options found for ERF8-025-05.0-L-DV-S-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-025-05.0-L-DV-S-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX15-50RLTLT-MN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs TX15-50RLTLT-MN1E |
KX14-50N2.85D-RE | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs KX14-50N2.85D-RE |
K050BSX-504G | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | ERF8-025-05.0-L-DV-S-K-TR vs K050BSX-504G |
57406-10650 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol FCi | ERF8-025-05.0-L-DV-S-K-TR vs 57406-10650 |
52901-0502 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | ERF8-025-05.0-L-DV-S-K-TR vs 52901-0502 |
KX14-50N8D1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs KX14-50N8D1E |
TX14-50R-7ST-MN2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs TX14-50R-7ST-MN2E |
KX14-050K2.85D-1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs KX14-050K2.85D-1E |
57404-20650 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | ERF8-025-05.0-L-DV-S-K-TR vs 57404-20650 |
TX24-50R-LT-H1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-025-05.0-L-DV-S-K-TR vs TX24-50R-LT-H1E |