-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8287
|
Newark | Erf8-049-05.0-S-Dv-L-K-Tr - Tape & Reel |Samtec ERF8-049-05.0-S-DV-L-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$5.6200 / $6.0900 | Buy Now |
DISTI #
SAM13607CT-ND
|
DigiKey | CONN SOCKET 98POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
348 In Stock |
|
$5.2648 / $11.5900 | Buy Now |
DISTI #
ERF8-049-05.0-S-DV
|
Avnet Americas | Conn High Speed Micro Plane SKT 98 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: ERF8-049-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$6.6500 / $8.9600 | Buy Now |
DISTI #
200-ERF804905.0SDVLK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 139 |
|
$5.3500 / $8.2400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.1400 / $8.2400 | Buy Now |
DISTI #
ERF8-049-05.0-S-DV
|
Avnet Americas | Conn High Speed Micro Plane SKT 98 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: ERF8-049-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$6.6500 / $8.9600 | Buy Now |
DISTI #
ERF8-049-05.0-S-DV
|
Avnet Americas | Conn High Speed Micro Plane SKT 98 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: ERF8-049-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$6.6500 / $8.9600 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Min Qty: 1 | 74 |
|
$6.1200 / $8.2400 | Buy Now |
DISTI #
000000000003036099
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 124 |
|
$6.1500 / $9.6900 | Buy Now |
DISTI #
ERF8-049-05.0-S-DV-L-K-TR
|
Avnet Abacus | Conn High Speed Micro Plane SKT 98 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: ERF8-049-05.0-S-DV-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-049-05.0-S-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-049-05.0-S-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.285 inch | |
Body Length | 1.78 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.132 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |