Part Details for ERF8-100-05.0-S-DV-K by Samtec Inc
Overview of ERF8-100-05.0-S-DV-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-100-05.0-S-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8370
|
Newark | Erf8-100-05.0-S-Dv-K - Tray |Samtec ERF8-100-05.0-S-DV-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $15.2300 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV-K-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 30 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2563 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount - Trays (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.8600 / $11.4200 | Buy Now |
DISTI #
200-ERF8100050SDVK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$5.8000 / $11.4200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$6.0200 / $12.3200 | Buy Now |
DISTI #
000000000003036164
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$8.8700 / $13.4300 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV-K
|
Avnet Abacus | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount (Alt: ERF8-100-05.0-S-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$6.0200 / $12.3200 | Buy Now |
DISTI #
5cd8e1d9cd7c1c4c3830b334
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$5.8000 / $11.4200 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV-K
|
Toby Electronics | ERF8-DV - Samtec 0.80mm Edge Rate Rugged High-Speed Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$5.3432 / $10.1824 | Buy Now |
Part Details for ERF8-100-05.0-S-DV-K
ERF8-100-05.0-S-DV-K CAD Models
ERF8-100-05.0-S-DV-K Part Data Attributes
|
ERF8-100-05.0-S-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-100-05.0-S-DV-K
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for ERF8-100-05.0-S-DV-K
This table gives cross-reference parts and alternative options found for ERF8-100-05.0-S-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-100-05.0-S-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-201623 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF8-100-05.0-S-DV-K vs 10069524-201623 |
TX14-200RSTSTH1E | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-100-05.0-S-DV-K vs TX14-200RSTSTH1E |
TX14-200RSTST-MH1E | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-100-05.0-S-DV-K vs TX14-200RSTST-MH1E |
6-353699-5 | CONNECTOR, 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF8-100-05.0-S-DV-K vs 6-353699-5 |
10069524-203400 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-100-05.0-S-DV-K vs 10069524-203400 |
TX15-200RLTLTN1E | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-100-05.0-S-DV-K vs TX15-200RLTLTN1E |
TX14-200R-9ST-MN3E | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF8-100-05.0-S-DV-K vs TX14-200R-9ST-MN3E |
10069524-203522 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF8-100-05.0-S-DV-K vs 10069524-203522 |
10069524-202422 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-100-05.0-S-DV-K vs 10069524-202422 |
10069524-203622LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF8-100-05.0-S-DV-K vs 10069524-203622LF |