Part Details for ERF8-100-05.0-S-DV by Samtec Inc
Overview of ERF8-100-05.0-S-DV by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-100-05.0-S-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6685
|
Newark | Conn, Stacking, Rcpt, 200P, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Gender:Receptaclerohs Compliant: Yes |Samtec ERF8-100-05.0-S-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $13.3800 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV-ND
|
DigiKey | CONN SOCKET 200POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
31 In Stock |
|
$12.2319 / $18.7500 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount - Trays (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
$9.5200 / $12.5800 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount - Trays (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.1900 / $11.7800 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount - Trays (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.8600 / $11.4200 | Buy Now |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Conn Stacking RCP 200 POS 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ERF8-100-05.0-S-DV
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 200 Contacts, Surface Mount, Beryllium Copper - Bulk (Alt: ERF8-100-05.0-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1100 / $14.0000 | Buy Now |
DISTI #
200-ERF8100050SDV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$5.6900 / $11.3000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.9100 / $12.2000 | Buy Now |
DISTI #
000000000003036163
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$8.7500 / $13.2900 | Buy Now |
Part Details for ERF8-100-05.0-S-DV
ERF8-100-05.0-S-DV CAD Models
ERF8-100-05.0-S-DV Part Data Attributes
|
ERF8-100-05.0-S-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-100-05.0-S-DV
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for ERF8-100-05.0-S-DV
This table gives cross-reference parts and alternative options found for ERF8-100-05.0-S-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-100-05.0-S-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-100-05.0-L-DV | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-100-05.0-S-DV vs ERF8-100-05.0-L-DV |