Part Details for ERHA601LGC562MFH0U by United Chemi-Con Inc
Overview of ERHA601LGC562MFH0U by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERHA601LGC562MFH0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ERHA601LGC562MFH0U-ND
|
DigiKey | CAP ALUM 5600UF 20% 600V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Tray |
12 In Stock |
|
$114.0250 / $131.2200 | Buy Now |
DISTI #
661-ER601LGC562MFH0U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 600V 5600uF 20% High Voltage RoHS: Compliant | 38 |
|
$114.0200 / $131.2000 | Buy Now |