Part Details for ERI8-031-S-D-RA-TR by Samtec Inc
Overview of ERI8-031-S-D-RA-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERI8-031-S-D-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7357
|
Newark | .800 Right Angle Edge Card Assembly Rohs Compliant: Yes |Samtec ERI8-031-S-D-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1200 / $7.3800 | Buy Now |
DISTI #
612-ERI8-031-S-D-RA-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
324 In Stock |
|
$5.2523 / $10.3400 | Buy Now |
DISTI #
ERI8-031-S-D-RA-TR
|
Avnet Americas | Conn I/O Socket SKT 62 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: ERI8-031-S-D-RA-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$6.0100 / $8.7300 | Buy Now |
DISTI #
200-ERI8031SDRATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Eye Speed I/O Right-Angle Edge Rate Receptacle RoHS: Compliant | 209 |
|
$3.7700 / $8.7300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Eye Speed® High-Speed Right-Angle Edge Rate® Receptacle RoHS: Compliant | Alternative Product Available |
|
$3.7700 / $8.7300 | Buy Now |
|
Ameya Holding Limited | 332 |
|
RFQ | ||
DISTI #
000000000002803062
|
Sager | Standard Card Edge Connectors 0.80 mm Eye Speed I/O Right-Angle Edge Rate Receptacle Min Qty: 1 | 0 |
|
$5.5600 / $8.7300 | Buy Now |
|
Master Electronics | 0.80 mm Eye Speed® High-Speed Right-Angle Edge Rate® Receptacle RoHS: Compliant | Alternative Product Available |
|
$3.7700 / $8.7300 | Buy Now |
DISTI #
5cd8e231cd7c1c4c38311845
|
Samtec | 0.80 mm Eye Speed® I/O Right-Angle Edge Rate® Receptacle RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.7700 / $8.7300 | Buy Now |
DISTI #
ERI8-031-S-D-RA-TR
|
Toby Electronics | ERI8 - Samtec 0.80mm Eye Speed High-Speed Right-Angle Edge Rate Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.6542 / $8.9478 | Buy Now |
Part Details for ERI8-031-S-D-RA-TR
ERI8-031-S-D-RA-TR CAD Models
ERI8-031-S-D-RA-TR Part Data Attributes
|
ERI8-031-S-D-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERI8-031-S-D-RA-TR
Samtec Inc
Telecom and Datacom Connector, 31 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 10.6 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 |