-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.2MWCT-ND
|
DigiKey | RES 1.2M OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22804 In Stock |
|
$0.0256 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ125U
|
Avnet Americas | Res Thick Film 2010 1.2M Ohm 5% 3/4W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ125U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ125U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1.2Mohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_26799538
|
Arrow Electronics | Res Thick Film 2010 1.2M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2611 Package Multiple: 1 Date Code: 1206 | Americas - 4731 |
|
$0.0260 / $0.0383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 1.2M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0499 / $0.0598 | Buy Now |
DISTI #
51597380
|
Verical | Res Thick Film 2010 1.2M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1401 | Americas - 5000 |
|
$0.0831 | Buy Now |
DISTI #
62336859
|
Verical | Res Thick Film 2010 1.2M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2611 Package Multiple: 1 Date Code: 1206 | Americas - 4731 |
|
$0.0260 / $0.0383 | Buy Now |
|
Master Electronics | Res Thick Film 2010 1.2M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0499 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy