-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2107
|
Newark | Res, R51, 1%, 0.5W, Thick Film, 1210, Resistance:0.51Ohm, Product Range:Erj14B Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BQFR51U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1590 | Buy Now |
DISTI #
P17281CT-ND
|
DigiKey | RES 0.51 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25750 In Stock |
|
$0.0725 / $0.4600 | Buy Now |
DISTI #
ERJ-14BQFR51U
|
Avnet Americas | SMD Current Sense Resistor, 510 Milliohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14BQFR51U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1328 | Buy Now |
DISTI #
667-ERJ-14BQFR51U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.51ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 15657 |
|
$0.1100 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 0.51 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
DISTI #
62135805
|
Verical | Res Thick Film 1210 0.51 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 928 Package Multiple: 1 Date Code: 2122 | Americas - 3570 |
|
$0.1078 | Buy Now |
DISTI #
ERJ-14BQFR51U
|
TTI | Current Sense Resistors - SMD 1210 0.51ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0750 / $0.1050 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Master Electronics | Chip Res. 1210, 0.51 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 510m Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.0984 / $0.1201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy