-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8061
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF2741U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P2.74KAACT-ND
|
DigiKey | RES SMD 2.74K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34580 In Stock |
|
$0.0403 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF2741U
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF2741U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF2741U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 2.74Kohms 1% AEC-Q200 RoHS: Compliant | 10117 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
V72:2272_11330764
|
Arrow Electronics | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1816 Container: Cut Strips | Americas - 7180 |
|
$0.0221 / $0.1357 | Buy Now |
|
Future Electronics | ERJ Series 1210 2.74 kOhm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0408 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0424 / $0.0500 | Buy Now |
DISTI #
51627647
|
Verical | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1812 | Americas - 15000 |
|
$0.0650 / $0.0694 | Buy Now |
DISTI #
69701068
|
Verical | Res Thick Film 1210 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 295 Package Multiple: 1 Date Code: 1816 | Americas - 7180 |
|
$0.0221 / $0.0339 | Buy Now |
|
Bristol Electronics | 992 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy