-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4103
|
Newark | Res, Thick Film, 1K, 5%, 0.5W, 1210, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-14YJ102U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4869 |
|
$0.0390 / $0.2890 | Buy Now |
DISTI #
51W8461
|
Newark | Res, Thick Film, 1K, 5%, 0.5W, 1210, Reel, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-14YJ102U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0330 | Buy Now |
DISTI #
P1.0KVCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130585 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ102U
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ102U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
ERJ-14YJ102U
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ102U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ102U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1Kohms 5% Tol AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
DISTI #
V36:1790_07441558
|
Arrow Electronics | Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2322 | Americas - 5000 |
|
$0.0251 / $0.0341 | Buy Now |
|
Future Electronics | ERJ Series 1210 1 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0261 / $0.0292 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
90000 In Stock |
|
$0.0243 / $0.0308 | Buy Now |
DISTI #
61285804
|
Verical | Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2203 | Americas - 90000 |
|
$0.0346 / $0.0428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy