-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8526
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 2.7 Kohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-14YJ272U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P2.7KVCT-ND
|
DigiKey | RES SMD 2.7K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43581 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ272U
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ272U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
ERJ-14YJ272U
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ272U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ272U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 2.7Kohms 5% AEC-Q200 RoHS: Compliant | 7746 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | ERJ Series 1210 2.7 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0261 / $0.0283 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0286 / $0.0371 | Buy Now |
|
Bristol Electronics | 8976 |
|
RFQ | ||
DISTI #
ERJ-14YJ272U
|
TTI | Thick Film Resistors - SMD 1210 2.7Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0283 / $0.0327 | Buy Now |
|
Master Electronics | Res Thick Film 1210 2.7K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0286 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy