-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4134
|
Newark | Res, Thick Film, 680R, 5%, 0.5W, 1210, Resistance:680Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-14YJ681U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3787 |
|
$0.0140 | Buy Now |
DISTI #
P680VCT-ND
|
DigiKey | RES SMD 680 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122398 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ681U
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ681U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ681U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 680ohms 5% AEC-Q200 RoHS: Compliant | 16699 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
70269123
|
RS | Resistor, Thick Film, Res 680 Ohms, Pwr-Rtg 0.5 W, Tol 5%,SMT,1210,Cut Tape | Panasonic Electronic Components ERJ-14YJ681U RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0530 | RFQ |
|
Future Electronics | ERJ Series 1210 680 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0261 / $0.0292 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 680 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50858 In Stock |
|
$0.0267 / $0.0365 | Buy Now |
DISTI #
51585754
|
Verical | Res Thick Film 1210 680 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1901 | Americas - 50000 |
|
$0.0370 / $0.0439 | Buy Now |
DISTI #
40036345
|
Verical | Res Thick Film 1210 680 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 | Americas - 3787 |
|
$0.0199 | Buy Now |
|
Bristol Electronics | 10076 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy