-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4005
|
Newark | Res, Thick Film, 20K, 1%, 0.05W, 0201, Resistance:20Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEF2002C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
ERJ-1GEF2002C
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF2002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000 |
|
RFQ | |
|
Onlinecomponents.com | Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0.0044 / $0.0051 | Buy Now |
|
Bristol Electronics | 53228 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
DISTI #
ERJ-1GEF2002C
|
TTI | Thick Film Resistors - SMD RECOMMENDED ALT 667-ERJ-1GNF2002C pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ERJ-1GEF2002C
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF2002C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000 |
|
RFQ | |
|
Chip1Cloud | RES SMD 20K OHM 1% 1/20W 0201 | 2710 |
|
RFQ | |
DISTI #
C1S600602825180
|
Chip1Stop | Res Thick Film 0201 20K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant Container: Cut Tape | 10 |
|
$0.0028 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy