Part Details for ERJ-1GEF6811C by Panasonic Electronic Components
Overview of ERJ-1GEF6811C by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF6811C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4775
|
Newark | Res Thkflm 0201 6.81K Ohm 1% 1/20W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-1GEF6811C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ERJ-1GEF6811C
|
Avnet Americas | SMD Chip Resistor, 6.81 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF6811C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
|
Onlinecomponents.com | Res Thick Film 0201 6.81K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0062 / $0.0095 | Buy Now |
DISTI #
ERJ-1GEF6811C
|
Avnet Americas | SMD Chip Resistor, 6.81 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1GEF6811C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0201 6.81K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0062 / $0.0095 | Buy Now |
Part Details for ERJ-1GEF6811C
ERJ-1GEF6811C CAD Models
ERJ-1GEF6811C Part Data Attributes:
|
ERJ-1GEF6811C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEF6811C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |