-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2089
|
Newark | Res, 5R6, 1%, 1W, Thick Film, 2512, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Product Range:Erj 1Tr Series Rohs Compliant: Yes |Panasonic ERJ-1TRQF5R6U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 / $0.3150 | Buy Now |
DISTI #
15R1370
|
Newark | Thick Film Resistor, 5.6 Ohm, 1W, 1%, Resistance:5.6Ohm, Product Range:Erj1T Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ-1TRQF5R6U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2200 | Buy Now |
DISTI #
PT5.6YCT-ND
|
DigiKey | RES 5.6 OHM 1% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19941 In Stock |
|
$0.1674 / $0.5700 | Buy Now |
DISTI #
ERJ-1TRQF5R6U
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-1TRQF5R6U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1699 / $0.1923 | Buy Now |
DISTI #
667-ERJ-1TRQF5R6U
|
Mouser Electronics | Current Sense Resistors - SMD 2512 5.6ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 33402 |
|
$0.1650 / $0.4100 | Buy Now |
|
Future Electronics | ERJ Series 2512 5.6 Ohm 1 W ±1 %±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1620 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1594 / $0.1688 | Buy Now |
DISTI #
77696009
|
Verical | Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2349 | Americas - 24000 |
|
$0.1464 / $0.1615 | Buy Now |
DISTI #
66366752
|
Verical | Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2712 | Buy Now |
DISTI #
ERJ-1TRQF5R6U
|
TTI | Current Sense Resistors - SMD 2512 5.6ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1660 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy