Part Details for ERJ-1TYF100U by Panasonic Electronic Components
Overview of ERJ-1TYF100U by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYF100U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6607
|
Newark | Res, Thick Film, 10R, 1%, 1W, 2512, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1TYF100U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 463 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
PT10AECT-ND
|
DigiKey | RES SMD 10 OHM 1% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2966 In Stock |
|
$0.2060 / $0.9500 | Buy Now |
DISTI #
ERJ-1TYF100U
|
Avnet Americas | Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF100U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
DISTI #
667-ERJ-1TYF100U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 10ohms 1% AEC-Q200 RoHS: Compliant | 3946 |
|
$0.2060 / $0.7000 | Buy Now |
DISTI #
V72:2272_11333716
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2209 Container: Cut Strips | Americas - 70 |
|
$0.1991 / $0.3606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1960 / $0.2280 | Buy Now |
DISTI #
ERJ-1TYF100U
|
TTI | Thick Film Resistors - SMD 2512 10ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2040 / $0.2340 | Buy Now |
DISTI #
ERJ-1TYF100U
|
Avnet Americas | Res Thick Film 2512 10 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF100U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for ERJ-1TYF100U
ERJ-1TYF100U CAD Models
ERJ-1TYF100U Part Data Attributes:
|
ERJ-1TYF100U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYF100U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |