Part Details for ERJ-1TYF101U by Panasonic Electronic Components
Overview of ERJ-1TYF101U by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYF101U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6608
|
Newark | Thick Film Chip Resistor, 2512, 1W 1% Rohs Compliant: Yes |Panasonic ERJ-1TYF101U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
PT100AECT-ND
|
DigiKey | RES SMD 100 OHM 1% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3085 In Stock |
|
$0.2060 / $0.9500 | Buy Now |
DISTI #
ERJ-1TYF101U
|
Avnet Americas | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF101U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
DISTI #
667-ERJ-1TYF101U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 100ohms 1% Tol AEC-Q200 RoHS: Compliant | 4170 |
|
$0.2020 / $0.6700 | Buy Now |
DISTI #
V72:2272_07441377
|
Arrow Electronics | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2112 Container: Cut Strips | Americas - 659 |
|
$0.1842 / $0.3378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1900 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 6640 |
|
$0.0911 / $0.6750 | Buy Now |
DISTI #
ERJ-1TYF101U
|
TTI | Thick Film Resistors - SMD 2512 100ohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2320 | Buy Now |
DISTI #
ERJ-1TYF101U
|
Avnet Americas | Res Thick Film 2512 100 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TYF101U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2048 / $0.2319 | Buy Now |
Part Details for ERJ-1TYF101U
ERJ-1TYF101U CAD Models
ERJ-1TYF101U Part Data Attributes:
|
ERJ-1TYF101U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYF101U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |