-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6708
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 39 Ohm, 1 W, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TYJ390U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PT39XCT-ND
|
DigiKey | RES SMD 39 OHM 5% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
133055 In Stock |
|
$0.1061 / $0.6100 | Buy Now |
DISTI #
ERJ-1TYJ390U
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ390U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
667-ERJ-1TYJ390U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 39ohms 5% AEC-Q200 RoHS: Compliant | 3395 |
|
$0.1060 / $0.6000 | Buy Now |
|
Future Electronics | ERJ Series 2512 39 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
17998 In Stock |
|
$0.1019 / $0.1315 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2780 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 3477 |
|
RFQ | ||
DISTI #
ERJ-1TYJ390U
|
TTI | Thick Film Resistors - SMD 2512 39ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1030 / $0.1200 | Buy Now |
DISTI #
ERJ-1TYJ390U
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ390U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy