Part Details for ERJ-1TYJ511U by Panasonic Electronic Components
Overview of ERJ-1TYJ511U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1TYJ511U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6728
|
Newark | Res, Thick Film, 510R, 5%, 1W, 2512, Reel, Resistance:510Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1TYJ511U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now |
DISTI #
53W4076
|
Newark | Res, Thick Film, 510R, 5%, 1W, 2512, Resistance:510Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1TYJ511U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1330 / $0.1620 | Buy Now |
DISTI #
PT510XCT-ND
|
DigiKey | RES SMD 510 OHM 5% 1W 2512 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53262 In Stock |
|
$0.1061 / $0.6100 | Buy Now |
DISTI #
ERJ-1TYJ511U
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ511U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
667-ERJ-1TYJ511U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 510ohms 5% AEC-Q200 RoHS: Compliant | 16874 |
|
$0.1060 / $0.6000 | Buy Now |
|
Future Electronics | ERJ Series 2512 510 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 510 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
24000 In Stock |
|
$0.1000 / $0.1176 | Buy Now |
|
Bristol Electronics | 2290 |
|
RFQ | ||
DISTI #
ERJ-1TYJ511U
|
TTI | Thick Film Resistors - SMD 2512 510ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
DISTI #
ERJ-1TYJ511U
|
Avnet Americas | SMD Chip Resistor, 510 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ511U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
Part Details for ERJ-1TYJ511U
ERJ-1TYJ511U CAD Models
ERJ-1TYJ511U Part Data Attributes
|
ERJ-1TYJ511U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1TYJ511U
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |