-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4140
|
Newark | Res, Thick Film, 1K1, 5%, 0.1W, 0402, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ112X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
51W8668
|
Newark | Resistor, Thick Film, 0402, 1.1Kohm, 5%, 100Mw, Full Reel, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ112X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P1.1KJCT-ND
|
DigiKey | RES SMD 1.1K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70101 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ112X
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ112X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ112X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.1Kohms 5% AEC-Q200 RoHS: Compliant | 45090 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
80000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
|
Bristol Electronics | 28594 |
|
RFQ | ||
DISTI #
ERJ-2GEJ112X
|
TTI | Thick Film Resistors - SMD 0402 1.1Kohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0039 | Buy Now |
DISTI #
C1S600602816474
|
Chip1Stop | Res Thick Film 0402 1.1K Ohm 5% 0.1W(1/10W) ?200ppm/C Molded SMD Automotive Punched T/R RoHS: Compliant Container: Cut Tape | 49590 |
|
$0.0022 / $0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy