-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4159
|
Newark | Res, Thick Film, 30R, 5%, 0.1W, 0402, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ300X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74190 |
|
$0.0010 | Buy Now |
DISTI #
51W8709
|
Newark | Resistor, Thick Film, 0402, 30 Ohm, 5%, 100Mw, Full Reel, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ300X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P30JCT-ND
|
DigiKey | RES SMD 30 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145096 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ300X
|
Avnet Americas | SMD Chip Resistor, 30 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ300X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0016 | Buy Now |
DISTI #
667-ERJ-2GEJ300X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 30ohms 5% AEC-Q200 RoHS: Compliant | 38340 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_11333922
|
Arrow Electronics | Res Thick Film 0402 30 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2239 | Americas - 10000 |
|
$0.0021 | Buy Now |
|
Future Electronics | ERJ Series 0402 30 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 30 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
410000 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
51674369
|
Verical | Res Thick Film 0402 30 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Date Code: 1410 | Americas - 410000 |
|
$0.0050 | Buy Now |
DISTI #
19267075
|
Verical | Res Thick Film 0402 30 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 74190 |
|
$0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy