-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4175
|
Newark | Res, Thick Film, 620R, 5%, 0.1W, 0402, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ621X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59297 |
|
$0.0020 | Buy Now |
DISTI #
51W8742
|
Newark | Res, Thick Film, 620R, 5%, 0.1W, 0402, Reel, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-2GEJ621X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P620JCT-ND
|
DigiKey | RES SMD 620 OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82743 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
ERJ-2GEJ621X
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ621X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
667-ERJ-2GEJ621X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 620ohms 5% AEC-Q200 RoHS: Compliant | 105575 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_24536510
|
Arrow Electronics | Res Thick Film 0402 620 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 1 Date Code: 1828 | Americas - 155469 |
|
Buy Now | |
DISTI #
V72:2272_11333948
|
Arrow Electronics | Res Thick Film 0402 620 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 37037 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1922 Container: Cut Strips | Americas - 101512 |
|
$0.0025 / $0.0027 | Buy Now |
|
Future Electronics | Res Thick Film 0402 620 Ohm 5% 1/10W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 620 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30001 In Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
54846684
|
Verical | Res Thick Film 0402 620 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 1 Date Code: 1828 | Americas - 155469 |
|
$0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy