-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.24KLCT-ND
|
DigiKey | RES SMD 1.24K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42305 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1241X
|
Avnet Americas | SMD Chip Resistor, 1.24 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1241X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1241X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.24Kohms 1% AEC-Q200 RoHS: Compliant | 61239 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25081742
|
Arrow Electronics | Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 334 |
|
$0.0030 / $0.0925 | Buy Now |
DISTI #
V72:2272_11334199
|
Arrow Electronics | Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1 |
|
$0.0934 | Buy Now |
|
Future Electronics | ERJ Series 0402 1.24 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
249750 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
52098648
|
Verical | Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 1252 | Americas - 240000 |
|
$0.0031 / $0.0037 | Buy Now |
DISTI #
30714731
|
Verical | Res Thick Film 0402 1.24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 13158 Package Multiple: 1 | Americas - 18800 |
|
$0.0025 | Buy Now |
|
Bristol Electronics | 58850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy