-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8383
|
Newark | Thick Film Chip Res, 0402, 1/16W 1%, 137Ohm, 100Ppm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2RKF1370X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.0030 | Buy Now |
DISTI #
90W2970
|
Newark | Res, Thick Film, 137R, 1%, 0.1W, 0402, Resistance:137Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF1370X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0010 | Buy Now |
DISTI #
51W8922
|
Newark | Res, Thick Film, 137R, 1%, 0.1W, 0402, Reel, Resistance:137Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF1370X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
P137LCT-ND
|
DigiKey | RES SMD 137 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90111 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1370X
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1370X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
667-ERJ-2RKF1370X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 137ohms 1% AEC-Q200 RoHS: Compliant | 78245 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07446841
|
Arrow Electronics | Res Thick Film 0402 137 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2315 | Americas - 50000 |
|
$0.0025 | Buy Now |
DISTI #
V79:2366_26799595
|
Arrow Electronics | Res Thick Film 0402 137 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 6401 |
|
$0.0015 / $0.0488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 137 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy