-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8946
|
Newark | Res, Thick Film, 154K, 1%, 0.1W, 0402, Reel, Resistance:154Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-2RKF1543X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
53W4228
|
Newark | Res, Thick Film, 154K, 1%, 0.1W, 0402, Resistance:154Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF1543X Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
P154KLCT-ND
|
DigiKey | RES SMD 154K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108527 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF1543X
|
Avnet Americas | SMD Chip Resistor, 154 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1543X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF1543X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 154Kohms 1% AEC-Q200 RoHS: Compliant | 56934 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07447481
|
Arrow Electronics | Res Thick Film 0402 154K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1086 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2218 Container: Cut Strips | Americas - 80045 |
|
$0.0919 / $0.0921 | Buy Now |
DISTI #
V79:2366_24536519
|
Arrow Electronics | Res Thick Film 0402 154K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 19900 Package Multiple: 1 Date Code: 2218 | Americas - 9900 |
|
Buy Now | |
|
Future Electronics | ERJ Series 0402 154 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 154K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
208900 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
62156161
|
Verical | Res Thick Film 0402 154K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2218 | Americas - 200000 |
|
$0.0031 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy