-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W3013
|
Newark | Res, Thick Film, 255R, 1%, 0.1W, 0402, Resistance:255Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-2RKF2550X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.0040 | Buy Now |
DISTI #
51W9034
|
Newark | Res, Thick Film, 255R, 1%, 0.1W, 0402, Reel, Resistance:255Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF2550X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
P255LCT-ND
|
DigiKey | RES SMD 255 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38658 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF2550X
|
Avnet Americas | SMD Chip Resistor, 255 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2550X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF2550X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 255ohms 1% AEC-Q200 RoHS: Compliant | 105930 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07445448
|
Arrow Electronics | Res Thick Film 0402 255 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1703 Container: Cut Strips | Americas - 14 |
|
$0.0027 | Buy Now |
|
Future Electronics | Thick Film Resis 0402 255 Ohms 1% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 255 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
90000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
51649339
|
Verical | Res Thick Film 0402 255 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 Date Code: 2011 | Americas - 90000 |
|
$0.0031 / $0.0037 | Buy Now |
|
Bristol Electronics | 19959 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy