-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7205
|
Newark | Res, Thick Film, 30K1, 1%, 0.063W, 0402, Reel, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-2RKF3012X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
P30.1KLCT-ND
|
DigiKey | RES SMD 30.1K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
308328 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF3012X
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3012X) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF3012X
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3012X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-2RKF3012X
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3012X) Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
73T6507
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6507) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 25061 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
667-ERJ-2RKF3012X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 30.1Kohms 1% AEC-Q200 RoHS: Compliant | 532380 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_02074033
|
Arrow Electronics | Res Thick Film 0402 30.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks | Europe - 360000 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
V36:1790_07447403
|
Arrow Electronics | Res Thick Film 0402 30.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2245 | Americas - 80000 |
|
$0.0029 / $0.0030 | Buy Now |
|
Future Electronics | ERJ Series 0402 30.1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 140000Reel |
|
$0.0025 / $0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy