-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P3.30KLCT-ND
|
DigiKey | RES SMD 3.3K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202460 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF3301X
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3301X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
ERJ-2RKF3301X
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3301X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-2RKF3301X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 3.3Kohms 1% AEC-Q200 RoHS: Compliant | 810415 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0402 3.3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Future Electronics | ERJ Series 0402 3.3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 3.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
600000 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | 20721 |
|
RFQ | ||
|
Bristol Electronics | 9996 |
|
RFQ | ||
DISTI #
ERJ-2RKF3301X
|
TTI | Thick Film Resistors - SMD 0402 3.3Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0031 / $0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy