-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P412KLCT-ND
|
DigiKey | RES SMD 412K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171190 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF4123X
|
Avnet Americas | SMD Chip Resistor, 412 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4123X) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-2RKF4123X
|
Avnet Americas | SMD Chip Resistor, 412 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4123X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-2RKF4123X
|
Avnet Americas | SMD Chip Resistor, 412 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4123X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF4123X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 412Kohms 1% AEC-Q200 RoHS: Compliant | 79512 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_11334286
|
Arrow Electronics | Res Thick Film 0402 412K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 Container: Cut Strips | Americas - 26020 |
|
$0.0939 / $0.0943 | Buy Now |
DISTI #
V79:2366_28762866
|
Arrow Electronics | Res Thick Film 0402 412K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 20000 |
|
$0.0032 / $0.0930 | Buy Now |
DISTI #
70269288
|
RS | Resistor, Thick Film, Res 412 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF4123X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17217 |
|
$0.0020 | Buy Now |
|
Future Electronics | ERJ Series 0402 412 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 110000Reel |
|
$0.0029 / $0.0035 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 412K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
69658 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy