-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W9191
|
Newark | Res, Thick Film, 576K, 1%, 0.1W, 0402, Reel, Resistance:576Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ-2RKF5763X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
P576KLCT-ND
|
DigiKey | RES SMD 576K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72184 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
ERJ-2RKF5763X
|
Avnet Americas | SMD Chip Resistor, 576 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5763X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
667-ERJ-2RKF5763X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 576Kohms 1% AEC-Q200 RoHS: Compliant | 28015 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_28762871
|
Arrow Electronics | Res Thick Film 0402 576K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 20000 |
|
$0.0028 / $0.0930 | Buy Now |
DISTI #
V72:2272_07449582
|
Arrow Electronics | Res Thick Film 0402 576K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2102 Container: Cut Strips | Americas - 8665 |
|
$0.0939 / $0.0942 | Buy Now |
DISTI #
70269327
|
RS | Resistor, Thick Film, Res 576 Kilohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0402,Cut Tape | Panasonic Electronic Components ERJ-2RKF5763X RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0030 / $0.0040 | RFQ |
|
Future Electronics | ERJ Series 0402 576 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 120000Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 576K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
37500 In Stock |
|
$0.0024 / $0.0029 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 40000 |
|
$0.0029 / $0.0338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy