-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7231
|
Newark | Res, Thick Film, 10K2, 1%, 0.1W, 0603, Reel, Resistance:10.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF1022V Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
P10.2KHCT-ND
|
DigiKey | RES SMD 10.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62776 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
667-ERJ-3EKF1022V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 10.2Kohms 1% AEC-Q200 RoHS: Compliant | 433461 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02069606
|
Arrow Electronics | Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2224 | Europe - 30000 |
|
$0.0054 | Buy Now |
DISTI #
V72:2272_07450420
|
Arrow Electronics | Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 Container: Cut Strips | Americas - 29908 |
|
$0.0031 / $0.0382 | Buy Now |
|
Future Electronics | ERJ Series 0603 10.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
311939 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 2320 |
|
$0.0056 / $0.0338 | Buy Now |
|
Bristol Electronics | 38679 |
|
RFQ | ||
DISTI #
ERJ-3EKF1022V
|
TTI | Thick Film Resistors - SMD 0603 10.2Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0046 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy