-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4507
|
Newark | Res, Thick Film, 105R, 1%, 0.1W, 0603, Resistance:105Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF1050V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 787 |
|
$0.0020 | Buy Now |
DISTI #
51W9325
|
Newark | Res, Thick Film, 105R, 1%, 0.1W, 0603, Reel, Resistance:105Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF1050V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P105HCT-ND
|
DigiKey | RES SMD 105 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32046 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF1050V
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1050V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF1050V
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1050V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF1050V
|
Avnet Americas | SMD Chip Resistor, 105 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1050V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-3EKF1050V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 105ohms 1% AEC-Q200 RoHS: Compliant | 33363 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_28762881
|
Arrow Electronics | Res Thick Film 0603 105 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 21739 Package Multiple: 1 Date Code: 2216 | Americas - 40000 |
|
Buy Now | |
DISTI #
V72:2272_07442172
|
Arrow Electronics | Res Thick Film 0603 105 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1429 Container: Cut Strips | Americas - 33 |
|
$0.0961 / $0.0992 | Buy Now |
|
Future Electronics | ERJ Series 0603 105 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0036 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy