-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12.4HCT-ND
|
DigiKey | RES SMD 12.4 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42940 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF12R4V
|
Avnet Americas | SMD Chip Resistor, 12.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF12R4V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
667-ERJ-3EKF12R4V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 12.4ohms 1% AEC-Q200 RoHS: Compliant | 13301 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_24536550
|
Arrow Electronics | Res Thick Film 0603 12.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 158 |
|
$0.0013 / $0.0190 | Buy Now |
|
Future Electronics | ERJ Series 0603 12.4 Ohm ±1% 0.1 W ±100 ppm/°C Metal Glaze Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Future Electronics | ERJ Series 0603 12.4 Ohm ±1% 0.1 W ±100 ppm/°C Metal Glaze Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0036 / $0.0045 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 12.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0035 / $0.0041 | Buy Now |
|
Bristol Electronics | 15640 |
|
RFQ | ||
DISTI #
ERJ-3EKF12R4V
|
TTI | Thick Film Resistors - SMD 0603 12.4ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0023 | Buy Now |
DISTI #
ERJ-3EKF12R4V
|
Avnet Americas | SMD Chip Resistor, 12.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF12R4V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy