-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4560
|
Newark | Res, Thick Film, 2M, 1%, 0.1W, 0603, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF2004V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32237 |
|
$0.0060 | Buy Now |
DISTI #
38AH8245
|
Newark | Thick Film Chip Res, 0603, 1%, Precision, 2Mohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3EKF2004V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
190000 In Stock |
|
$0.0066 / $0.0082 | Buy Now |
|
Bristol Electronics | 22996 |
|
RFQ | ||
DISTI #
ERJ-3EKF2004V
|
TTI | Thick Film Resistors - SMD 0603 2Mohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0053 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.1500 / $0.2300 | Buy Now |
|
Master Electronics | Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
190000 In Stock |
|
$0.0066 / $0.0082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy