-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8425
|
Newark | Res, Thick Film, 31K6, 1%, 0.1W, 0603, Resistance:31.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-3EKF3162V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34990 |
|
$0.0060 / $0.1090 | Buy Now |
DISTI #
97W7347
|
Newark | Res, Thick Film, 31K6, 1%, 0.1W, 0603, Reel, Resistance:31.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3EKF3162V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
P31.6KHCT-ND
|
DigiKey | RES SMD 31.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121194 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
ERJ-3EKF3162V
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3162V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
ERJ-3EKF3162V
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3162V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ERJ-3EKF3162V
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3162V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-3EKF3162V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 31.6Kohms 1% AEC-Q200 RoHS: Compliant | 65158 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
A03:0893_06835106
|
Arrow Electronics | Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2311 | Asia - 50000 |
|
$0.0041 / $0.0045 | Buy Now |
DISTI #
V72:2272_07442266
|
Arrow Electronics | Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2220 Container: Cut Strips | Americas - 4764 |
|
$0.0045 / $0.0386 | Buy Now |
|
Future Electronics | ERJ Series 0603 31.6 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0036 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy