Part Details for ERJ-3EKF51R1V-CUT TAPE by Panasonic Electronic Components
Overview of ERJ-3EKF51R1V-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3EKF51R1V-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265849
|
RS | Resistor, Thick Film, Res 51.1 Ohms, Pwr-Rtg 0.1 W, Tol 1%,SMT,0603,Cut Tape | Panasonic Electronic Components ERJ-3EKF51R1V-Cut Tape RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 49182 |
|
$0.0070 / $0.0100 | Buy Now |