-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8667
|
Newark | Res, Thick Film, 560R, 5%, 0.1W, 0603, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3GEYJ561V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46955 |
|
$0.0030 | Buy Now |
DISTI #
P560GCT-ND
|
DigiKey | RES SMD 560 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178231 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
ERJ-3GEYJ561V
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ561V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
667-ERJ-3GEYJ561V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 560ohms 5% AEC-Q200 RoHS: Compliant | 36017 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02932987
|
Arrow Electronics | Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Date Code: 2250 | Europe - 120000 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
V99:2348_07445057
|
Arrow Electronics | Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 1838 | Americas - 15000 |
|
$0.0035 | Buy Now |
DISTI #
V72:2272_07445057
|
Arrow Electronics | Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2308 Container: Cut Strips | Americas - 614 |
|
$0.0047 / $0.0623 | Buy Now |
|
Future Electronics | ERJ Series 0603 560 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
74380 In Stock |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
66404711
|
Verical | Res Thick Film 0603 560 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2250 | Americas - 120000 |
|
$0.0032 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy