Part Details for ERJ-3RBD1540V by Panasonic Electronic Components
Overview of ERJ-3RBD1540V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-3RBD1540V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3RBD1540V-ND
|
DigiKey | RES 154 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
ERJ-3RBD1540V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-3RBD1540V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD1540V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 154Ohm RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |