-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC6133
|
Newark | Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-3RBD2490V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
ERJ-3RBD2490V-ND
|
DigiKey | RES 249 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
ERJ-3RBD2490V
|
Avnet Americas | Thick Film Chip Resistor - Tape and Reel (Alt: ERJ-3RBD2490V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
667-ERJ-3RBD2490V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 249Ohm RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0122 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-3RBD2490V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-3RBD2490V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |