-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17567CT-ND
|
DigiKey | RES 0.11 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11159 In Stock |
|
$0.0514 / $0.4600 | Buy Now |
DISTI #
ERJ-6BSFR11V
|
Avnet Americas | SMD Chip Resistor, 110 Milliohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BSFR11V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0645 | Buy Now |
DISTI #
667-ERJ-6BSFR11V
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.11ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 27 |
|
$0.0560 / $0.4500 | Buy Now |
|
Future Electronics | RES 0.11 OHM 1% 1/3W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0685 | Buy Now |
|
Onlinecomponents.com | Chip Res. 0805, 0.11 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.0590 / $0.0708 | Buy Now |
DISTI #
ERJ-6BSFR11V
|
TTI | Current Sense Resistors - SMD 0805 0.11ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0560 / $0.0670 | Buy Now |
DISTI #
ERJ-6BSFR11V
|
Avnet Americas | SMD Chip Resistor, 110 Milliohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-6BSFR11V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0570 / $0.0645 | Buy Now |
|
Master Electronics | Chip Res. 0805, 0.11 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.0590 / $0.0708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy