-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4743
|
Newark | Res, Thick Film, 1K54, 1%, 0.125W, 0805, Resistance:1.54Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF1541V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 313 |
|
$0.0030 | Buy Now |
DISTI #
51W9880
|
Newark | Res, Thick Film, 1K54, 1%, 0.125W, 0805, Reel, Resistance:1.54Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1541V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P1.54KCCT-ND
|
DigiKey | RES SMD 1.54K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80447 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF1541V
|
Avnet Americas | Res Thick Film 0805 1.54K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-6ENF1541V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF1541V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.54Kohms 1% AEC-Q200 RoHS: Compliant | 26790 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V79:2366_25847879
|
Arrow Electronics | Res Thick Film 0805 1.54K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 704 Package Multiple: 1 Date Code: 1527 | Americas - 704 |
|
Buy Now | |
DISTI #
V72:2272_11335528
|
Arrow Electronics | Res Thick Film 0805 1.54K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1527 Container: Cut Strips | Americas - 10 |
|
$0.0207 | Buy Now |
|
Future Electronics | ERJ Series 0805 1.54 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.54K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0099 / $0.0127 | Buy Now |
DISTI #
73576425
|
Verical | Res Thick Film 0805 1.54K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2204 | Americas - 50000 |
|
$0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy