-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.60KCCT-ND
|
DigiKey | RES SMD 1.6K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140150 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF1601V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF1601V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.6Kohms 1% AEC-Q200 RoHS: Compliant | 70469 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 1.6 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
73770 In Stock |
|
$0.0085 / $0.0098 | Buy Now |
|
Bristol Electronics | 3189 |
|
RFQ | ||
|
Quest Components | 2945 |
|
$0.0186 / $0.0930 | Buy Now | |
DISTI #
ERJ-6ENF1601V
|
TTI | Thick Film Resistors - SMD 0805 1.6Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0078 / $0.0099 | Buy Now |
DISTI #
ERJ-6ENF1601V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
ERJ-6ENF1601V
|
Avnet Americas | SMD Chip Resistor, 1.6 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF1601V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy