-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5400
|
Newark | Res, Thick Film, 3K3, 1%, 0.125W, 0805, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF3301V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67 |
|
$0.0080 / $0.0990 | Buy Now |
DISTI #
81AC8561
|
Newark | Thick Film Chip Res, 0805,1% Precision, 3.3Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF3301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0090 | Buy Now |
DISTI #
90W3414
|
Newark | Res, Thick Film, 3K3, 1%, 0.125W, 0805, Reel, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF3301V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
P3.30KCCT-ND
|
DigiKey | RES SMD 3.3K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64497 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF3301V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3301V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF3301V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 3.3Kohms 1% AEC-Q200 RoHS: Compliant | 191834 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | ERJ Series 0805 3.3 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
74740 In Stock |
|
$0.0087 / $0.0104 | Buy Now |
|
Bristol Electronics | 7436 |
|
RFQ | ||
DISTI #
ERJ-6ENF3301V
|
TTI | Thick Film Resistors - SMD 0805 3.3Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0083 / $0.0096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy