-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P332KCCT-ND
|
DigiKey | RES SMD 332K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78777 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF3323V
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3323V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF3323V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 332Kohms 1% AEC-Q200 RoHS: Compliant | 15326 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_11335669
|
Arrow Electronics | Res Thick Film 0805 332K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1851 Container: Cut Strips | Americas - 49080 |
|
$0.0012 / $0.0160 | Buy Now |
DISTI #
70269682
|
RS | Resistor, Thick Film, Res 332 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF3323V RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0250 | RFQ |
|
Future Electronics | ERJ Series 0805 332 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 332K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
68950 In Stock |
|
$0.0099 / $0.0127 | Buy Now |
DISTI #
51585780
|
Verical | Res Thick Film 0805 332K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1722 | Americas - 60000 |
|
$0.0138 / $0.0176 | Buy Now |
DISTI #
58858230
|
Verical | Res Thick Film 0805 332K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2501 Package Multiple: 1 Date Code: 1851 | Americas - 49080 |
|
$0.0012 / $0.0021 | Buy Now |
|
Bristol Electronics | 12975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy