-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4845
|
Newark | Res, Thick Film, 422R, 1%, 0.125W, 0805, Resistance:422Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-6ENF4220V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3268 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
52W0088
|
Newark | Res, Thick Film, 422R, 1%, 0.125W, 0805, Reel, Resistance:422Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF4220V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P422CCT-ND
|
DigiKey | RES SMD 422 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71157 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4220V
|
Avnet Americas | SMD Chip Resistor, 422 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4220V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
667-ERJ-6ENF4220V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 422ohms 1% AEC-Q200 RoHS: Compliant | 41375 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07442022
|
Arrow Electronics | Res Thick Film 0805 422 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2229 | Americas - 45000 |
|
$0.0041 / $0.0072 | Buy Now |
DISTI #
V72:2272_07442022
|
Arrow Electronics | Res Thick Film 0805 422 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1608 Container: Cut Strips | Americas - 19 |
|
$0.0056 / $0.0510 | Buy Now |
|
Future Electronics | ERJ Series 0805 422 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0076 / $0.0089 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 422 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
55000 In Stock |
|
$0.0079 / $0.0114 | Buy Now |
|
Bristol Electronics | 7737 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy