-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4851
|
Newark | Res, Thick Film, 43K2, 1%, 0.125W, 0805, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6ENF4322V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8557 |
|
$0.0030 | Buy Now |
DISTI #
38AH8269
|
Newark | Thick Film Chip Res, 0805,1% Precision, 43.2Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-6ENF4322V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0070 | Buy Now |
DISTI #
52W0100
|
Newark | Res, Thick Film, 43K2, 1%, 0.125W, 0805, Reel, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF4322V Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
P43.2KCCT-ND
|
DigiKey | RES SMD 43.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88183 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
ERJ-6ENF4322V
|
Avnet Americas | SMD Chip Resistor, 43.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF4322V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0062 | Buy Now |
DISTI #
667-ERJ-6ENF4322V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 43.2Kohms 1% AEC-Q200 RoHS: Compliant | 81777 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_10782571
|
Arrow Electronics | Res Thick Film 0805 43.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11364 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1848 Container: Cut Strips | Americas - 45632 |
|
$0.0079 / $0.0088 | Buy Now |
DISTI #
70269711
|
RS | Resistor, Thick Film, Res 43.2 Kilohms, Pwr-Rtg 0.125 W, Tol 1%,SMT,0805,Cut Tape | Panasonic Electronic Components ERJ-6ENF4322V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46860 |
|
$0.0180 / $0.0250 | Buy Now |
|
Future Electronics | ERJ Series 0805 43.2 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 43.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
50000 In Stock |
|
$0.0077 / $0.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy